text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2333-TP

12V 6A 0.028rds P-CHANNEL MOSFET, SOT-23 PACKAGE

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Micro Commercial Components SI2333-TP - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 28mΩ
Rated Power Dissipation: 1.1W
Qg Gate Charge: 14nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 6A
Turn-on Delay Time: 26ns
Turn-off Delay Time: 45ns
Rise Time: 24ns
Fall Time: 20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 1275pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$872.40
USD
Quantity
Unit Price
3,000
$0.0745
9,000
$0.0727
15,000
$0.0719
45,000
$0.0701
75,000+
$0.0686
Product Variant Information section