text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2356DS-T1-BE3

Si2356DS Series 40 V 3.2 A 51 mOhm Surface Mount N-Channel - SOT-23-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Vishay SI2356DS-T1-BE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 51mΩ
Rated Power Dissipation: 0.96W
Qg Gate Charge: 8.1nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 3.2A
Turn-on Delay Time: 6ns
Turn-off Delay Time: 13ns
Rise Time: 12ns
Fall Time: 6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Input Capacitance: 370pF
Series: TrenchFET
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$597.00
USD
Quantity
Unit Price
3,000
$0.199
6,000
$0.197
12,000
$0.194
45,000+
$0.189
Product Variant Information section