text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2371EDS-T1-GE3

Single P-Channel 30 V 0.045 Ω 35 nC Surface Mount Power Mosfet - SOT-23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI2371EDS-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.045Ω
Rated Power Dissipation: 1.7|W
Qg Gate Charge: 35nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$232.80
USD
Quantity
Unit Price
3,000
$0.0776
9,000
$0.0758
15,000
$0.0749
45,000
$0.0731
75,000+
$0.0715
Product Variant Information section