text.skipToContent text.skipToNavigation

Manufacturer Part #

SI3407DV-T1-GE3

Si3407DV Series P-Channel 20 V 0.024 Ohm 4.2 W Surface Mount Mosfet - TSOP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Vishay SI3407DV-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.024Ω
Rated Power Dissipation: 4.2|W
Qg Gate Charge: 21nC
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,040.00
USD
Quantity
Unit Price
3,000
$0.68
6,000
$0.67
9,000
$0.665
12,000+
$0.66
Product Variant Information section