text.skipToContent text.skipToNavigation

Manufacturer Part #

SI3433CDV-T1-BE3

Single P-Channel 20 V 38 mOhm Surface Mount TrenchFET Power Mosfet - TSOP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Vishay SI3433CDV-T1-BE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 38mΩ
Rated Power Dissipation: 1.6W
Qg Gate Charge: 30nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 5.2A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 50ns
Rise Time: 12ns
Fall Time: 15ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 1300pF
Series: TrenchFET
Package Style:  TSOP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,725.00
USD
Quantity
Unit Price
3,000
$0.575
6,000
$0.565
9,000
$0.56
15,000+
$0.55
Product Variant Information section