text.skipToContent text.skipToNavigation

Manufacturer Part #

SI3440ADV-T1-GE3

ThunderFET Gen IV Power MOSFET N-Channel Single 150V VDS ±20V VGS 2.2A ID 6-Pin

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Vishay SI3440ADV-T1-GE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 380mΩ
Rated Power Dissipation: 2W
Qg Gate Charge: 2nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1.6A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 9ns
Rise Time: 22ns
Fall Time: 22ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 80pF
Series: ThunderFET
Package Style:  TSOP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$696.00
USD
Quantity
Unit Price
3,000
$0.116
9,000
$0.114
15,000
$0.113
30,000
$0.112
60,000+
$0.11
Product Variant Information section