text.skipToContent text.skipToNavigation

Manufacturer Part #

SI3459BDV-T1-E3

Single P-Channel 60 V 216 mΩ 12 nC Surface Mount Power Mosfet - TSOP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI3459BDV-T1-E3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 216mΩ
Rated Power Dissipation: 3.3|W
Qg Gate Charge: 12nC
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
3,000
$0.21
6,000
$0.205
30,000+
$0.20
Product Variant Information section