text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4490DY-T1-E3

Single N-Channel 200 V 0.08 Ohms Surface Mount Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Vishay SI4490DY-T1-E3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.08Ω
Rated Power Dissipation: 1.56|W
Qg Gate Charge: 42nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$7,800.00
USD
Quantity
Unit Price
2,500+
$3.12
Product Variant Information section