text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4838BDY-T1-GE3

Single N-Channel 12 V 0.0027 Ohm Surface Mount Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Vishay SI4838BDY-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 0.0027Ω
Rated Power Dissipation: 5.7|W
Qg Gate Charge: 84nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The SI4838BDY-T1-GE3 is a N-Channel 12-V (D-S) MOSFET.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SO-8 package.

Features:

  • Halogen-free
  • TrenchFET® Power MOSFET
  • 100 % Rg Tested
  • 100 % UIS Tested

Applications:

  • Low VIN DC/DC
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,425.00
USD
Quantity
Unit Price
2,500+
$2.97
Product Variant Information section