text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4850EY-T1-E3

Single N-Channel 60 V 0.022 Ohms Surface Mount Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Vishay SI4850EY-T1-E3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.022Ω
Rated Power Dissipation: 1.7|W
Qg Gate Charge: 27nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,100.00
USD
Quantity
Unit Price
2,500
$0.44
5,000
$0.435
10,000
$0.43
12,500+
$0.425
Product Variant Information section