text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4931DY-T1-GE3

DUAL P-CH MOSFET SO-8 12V 18MOHM @ 4.5V- LEAD(PB) AND HALOGEN FREE

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI4931DY-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 18mΩ
Rated Power Dissipation: 1.1|W
Qg Gate Charge: 34.5nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 6.7A
Turn-on Delay Time: 25ns
Turn-off Delay Time: 230ns
Rise Time: 46ns
Fall Time: 155ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Height - Max: 1.55mm
Length: 5mm
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
17,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,325.00
USD
Quantity
Unit Price
2,500
$0.53
5,000
$0.52
10,000
$0.515
12,500+
$0.505
Product Variant Information section