text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4948BEY-T1-E3

Dual P-Channel 60 V 0.12 Ohms Surface Mount Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Vishay SI4948BEY-T1-E3 - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.12Ω
Rated Power Dissipation: 2.4|W
Qg Gate Charge: 25nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,000.00
USD
Quantity
Unit Price
2,500
$0.40
5,000
$0.395
10,000
$0.39
12,500+
$0.385
Product Variant Information section