text.skipToContent text.skipToNavigation

Manufacturer Part #

SI5418DU-T1-GE3

Single N-Channel 30V 14.5 mOhm Surface Mount TrenchFET Power Mosfet - POWERPAK

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Vishay SI5418DU-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 14.5mΩ
Rated Power Dissipation: 31|W
Qg Gate Charge: 30nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,670.00
USD
Quantity
Unit Price
3,000+
$1.89
Product Variant Information section