text.skipToContent text.skipToNavigation

Manufacturer Part #

SI5618A-TP

P-CHANNEL MOSFET - SOT-23 - 60V

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Micro Commercial Components SI5618A-TP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.16Ω
Rated Power Dissipation: 1.2W
Qg Gate Charge: 10.4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1.6A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 17ns
Rise Time: 4ns
Fall Time: 5.9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Input Capacitance: 429pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
513,000
USA:
513,000
126,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$318.00
USD
Quantity
Unit Price
3,000
$0.106
9,000
$0.103
15,000
$0.102
30,000
$0.10
60,000+
$0.0978
Product Variant Information section