text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7172ADP-T1-RE3

Single N-Channel 200 V 70 mOhm Surface Mount ThunderFET Technology Mosfet - SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI7172ADP-T1-RE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.7Ω
Rated Power Dissipation: 5W
Qg Gate Charge: 19.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 5.3A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 16ns
Rise Time: 18ns
Fall Time: 8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 1110pF
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,440.00
USD
Quantity
Unit Price
3,000+
$1.74
Product Variant Information section