text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7252ADP-T1-GE3

DUAL, 100V, 28A,18.6MoHM QFN5X6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Vishay SI7252ADP-T1-GE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 18.6mΩ
Rated Power Dissipation: 33.8W
Qg Gate Charge: 17.4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 28.7A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 16ns
Rise Time: 5ns
Fall Time: 5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: Si
Input Capacitance: 1266pF
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18,120.00
USD
Quantity
Unit Price
3,000+
$3.02
Product Variant Information section