text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7370DP-T1-GE3

60V,15.8A,11Mohm RdsOn@10V,46nCQg,PPAK SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI7370DP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 11mΩ
Rated Power Dissipation: 1.9|W
Qg Gate Charge: 46nC
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$31,620.00
USD
Quantity
Unit Price
3,000+
$5.27
Product Variant Information section