text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7450DP-T1-GE3

Single N-Channel 200 V 0.08 Ω 42 nC Surface Mount Power Mosfet - PowerPAK SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI7450DP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 80mΩ
Rated Power Dissipation: 1.9|W
Qg Gate Charge: 34nC
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18,720.00
USD
Quantity
Unit Price
3,000+
$6.24
Product Variant Information section