text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7469DP-T1-E3

Single P-Channel 80 V 25 mOhm SMT TrenchFET Power Mosfet - PowerPAK SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Vishay SI7469DP-T1-E3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 0.025Ω
Rated Power Dissipation: 83|W
Qg Gate Charge: 160nC
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$9,600.00
USD
Quantity
Unit Price
3,000+
$3.20
Product Variant Information section