text.skipToContent text.skipToNavigation

Manufacturer Part #

SI9407BDY-T1-E3

Single P-Channel 60 V 0.15 Ohm 12 nC 2.4 W Silicon SMT Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Vishay SI9407BDY-T1-E3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: -60V
Drain-Source On Resistance-Max: 0.15Ω
Rated Power Dissipation: 2.4W
Qg Gate Charge: 12nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: -3.2A
Turn-on Delay Time: 45ns
Turn-off Delay Time: 60ns
Rise Time: 105ns
Fall Time: 45ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -3V
Technology: Si
Height - Max: 1.75mm
Length: 5mm
Input Capacitance: 600pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,775.00
USD
Quantity
Unit Price
2,500+
$1.51
Product Variant Information section