text.skipToContent text.skipToNavigation

Manufacturer Part #

SIA421DJ-T1-GE3

Single P-Channel 30 V 0.035 Ohms Surface Mount Power Mosfet - PowerPAK SC-70-6L

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
Vishay SIA421DJ-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.035Ω
Rated Power Dissipation: 19|W
Qg Gate Charge: 29nC
Package Style:  POWERPAK-SC-70-6L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,960.00
USD
Quantity
Unit Price
3,000+
$1.32
Product Variant Information section