text.skipToContent text.skipToNavigation

Manufacturer Part #

SIA459EDJ-T1-GE3

MOSFET -20V Vds 12V Vgs PowerPAK SC-70

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Vishay SIA459EDJ-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 35mΩ
Rated Power Dissipation: 2.9W
Qg Gate Charge: 20nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 7.4A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 40ns
Rise Time: 10ns
Fall Time: 20ns
Operating Temp Range: -50°C to +150°C
Gate Source Threshold: 1.2V
Input Capacitance: 885pF
Package Style:  POWERPAK-SC-70-6L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$645.00
USD
Quantity
Unit Price
3,000
$0.215
9,000
$0.21
30,000+
$0.205
Product Variant Information section