text.skipToContent text.skipToNavigation

Manufacturer Part #

SIA519EDJ-T1-GE3

Dual N / P-Channel 20 V 40 mΩ 7.7/12 nC Power Mosfet - PowerPAK-SC-70-6L Dual

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Vishay SIA519EDJ-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 20V/-20V
Drain-Source On Resistance-Max: 0.4Ω/0.9Ω
Rated Power Dissipation: 7.8|W
Qg Gate Charge: 7.7nC/10.5nC
Package Style:  POWERPAK-SC-70-6L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$615.00
USD
Quantity
Unit Price
3,000
$0.205
6,000
$0.20
12,000
$0.198
15,000
$0.197
45,000+
$0.193
Product Variant Information section