text.skipToContent text.skipToNavigation

Manufacturer Part #

SIA527DJ-T1-GE3

MOSFET -12V Vds 8V Vgs SC-70 N&P PAIR

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIA527DJ-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 29mΩ/41mΩ
Rated Power Dissipation: 1.9W
Qg Gate Charge: 9.7nC/17nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 4.5A
Turn-on Delay Time: 5ns/10ns
Turn-off Delay Time: 22ns/32ns
Rise Time: 10ns/22ns
Fall Time: 10ns/15ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 500pF/1500pF
Package Style:  POWERPAK-SC-70-6L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$4,380.00
USD
Quantity
Unit Price
3,000
$0.74
6,000
$0.73
9,000+
$0.72
Product Variant Information section