text.skipToContent text.skipToNavigation

Manufacturer Part #

SIA911ADJ-T1-GE3

20V, 4.5A, 0.116 OHM, DUAL, P-CHANNEL, PPAK SC-70-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIA911ADJ-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 116mΩ
Rated Power Dissipation: 1.8|W
Qg Gate Charge: 8.4nC
Package Style:  POWERPAK-SC-70-6L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$540.00
USD
Quantity
Unit Price
3,000
$0.18
6,000
$0.178
12,000
$0.176
45,000+
$0.172
Product Variant Information section