text.skipToContent text.skipToNavigation

Manufacturer Part #

SIA929DJ-T1-GE3

Dual P-Channel 30 V 0.12 Ohm 10 nC 1.9 W Silicon SMT Mosfet - POWERPAK-SC-70-6L

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIA929DJ-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: -30V
Drain-Source On Resistance-Max: 0.12Ω
Rated Power Dissipation: 1.9W
Qg Gate Charge: 10nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: -4.3A
Turn-on Delay Time: 30ns
Turn-off Delay Time: 40ns
Rise Time: 35ns
Fall Time: 20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -1.1V
Technology: Si
Height - Max: 0.8mm
Length: 2.15mm
Input Capacitance: 575pF
Package Style:  POWERPAK-SC-70-6L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
27,000
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$705.00
USD
Quantity
Unit Price
3,000
$0.235
9,000
$0.23
30,000+
$0.225
Product Variant Information section