text.skipToContent text.skipToNavigation

Manufacturer Part #

SIAA40DJ-T1-GE3

N-Channel 40 V 12.5 mOhm 19.2 W TrenchFET Gen IV Mosfet - PowerPAK-SC70-6L

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIAA40DJ-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 12.5mΩ
Rated Power Dissipation: 3.5W
Qg Gate Charge: 16nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 12.8A
Turn-on Delay Time: 6ns
Turn-off Delay Time: 13ns
Rise Time: 21ns
Fall Time: 8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.4V
Input Capacitance: 1200pF
Package Style:  POWERPAK-SC-70-6L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,120.00
USD
Quantity
Unit Price
3,000
$1.03
6,000+
$1.02
Product Variant Information section