text.skipToContent text.skipToNavigation

Manufacturer Part #

SIDR870ADP-T1-GE3

Single N-Channel 100 V 21.8 A 6.25 W Surface Mount Mosfet - POWERPAK-SO-8DC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2221
Product Specification Section
Vishay SIDR870ADP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 6.6mΩ
Rated Power Dissipation: 6.25W
Qg Gate Charge: 53.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 21.8A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 35ns
Rise Time: 14ns
Fall Time: 9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 2866pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$9,030.00
USD
Quantity
Unit Price
3,000+
$3.01
Product Variant Information section