Manufacturer Part #
SIHB125N60EF-GE3
EF Series 600 V 25 A 125 mOhm Single N-Channel Power MOSFET - TO-263
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay SIHB125N60EF-GE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8541.29.00.55
ECCN:
EAR99
PCN Information:
File
Date
Location Change
01/02/2025
Details and Download
Description of Change: To meet increasing demand for commercial Power MOSFET products, Vishay Siliconix announces the qualification of wafer back-grind and back-metallization (BGBM) on Super Junction Commercial Power MOSFETs at in-house Siliconix Philippines Inc. (SPI) Facility in Binan, Philippines.Reason for Change: Manufacturing Capacity Expansion
Part Status:
Active
Active
Vishay SIHB125N60EF-GE3 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 125mΩ |
| Rated Power Dissipation: | 179W |
| Qg Gate Charge: | 47nC |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 25A |
| Turn-on Delay Time: | 19ns |
| Turn-off Delay Time: | 33ns |
| Rise Time: | 33ns |
| Fall Time: | 20ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 5V |
| Input Capacitance: | 1533pF |
| Series: | EF |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10
$2.83
40
$2.78
125
$2.75
400
$2.71
1,250+
$2.64
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount