text.skipToContent text.skipToNavigation

Manufacturer Part #

SIHB25N50E-GE3

SIHB25N50E Series 500 V 26 A Surface Mount Power MOSFET - D2PAK (TO-263)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIHB25N50E-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 145mΩ
Rated Power Dissipation: 250|W
Qg Gate Charge: 57nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,910.00
USD
Quantity
Unit Price
1,000
$1.91
2,000
$1.89
3,000
$1.88
4,000+
$1.87
Product Variant Information section