text.skipToContent text.skipToNavigation

Manufacturer Part #

SIHD14N60E-GE3

SIHD14N60E Series 600 V 13 A 269 mOhm 147 W SMT N-Channel Power MOSFET - TO-252

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Vishay SIHD14N60E-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 13Ω
Rated Power Dissipation: 147W
Qg Gate Charge: 32nC
Drain Current: 13A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 35ns
Rise Time: 19ns
Fall Time: 15ns
Operating Temp Range: -55°C to +150°C
Input Capacitance: 1205pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
75
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$264.00
USD
Quantity
Unit Price
75
$3.52
225
$3.48
375
$3.46
1,125
$3.41
1,875+
$3.37
Product Variant Information section