text.skipToContent text.skipToNavigation

Manufacturer Part #

SIHFBE30S-GE3

Single N-Channel 800 V 3 Ohm 78 nC 125 W Silicon SMT Mosfet - TO-263-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Vishay SIHFBE30S-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 125W
Qg Gate Charge: 78nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 4.1A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 82ns
Rise Time: 33ns
Fall Time: 30ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 4.83mm
Length: 10.67mm
Input Capacitance: 1300pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,420.00
USD
Quantity
Unit Price
1,000
$2.42
2,000
$2.40
3,000+
$2.38
Product Variant Information section