text.skipToContent text.skipToNavigation

Manufacturer Part #

SIHP21N60EF-GE3

EF-Series N-Channel 600 V 227 W 0.176 Ω 84 nC Flange Mount Power Mosfet-TO-220AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIHP21N60EF-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 176mΩ
Rated Power Dissipation: 227|W
Qg Gate Charge: 56nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,110.00
USD
Quantity
Unit Price
50
$2.17
200
$2.14
750
$2.11
1,250
$2.09
2,500+
$2.06
Product Variant Information section