text.skipToContent text.skipToNavigation

Manufacturer Part #

SIHP6N65E-GE3

E Series N Channel 700 V 0.6 Ω 48 nC Flange Mount Power Mosfet - TO-220AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIHP6N65E-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 700V
Drain-Source On Resistance-Max: 0.6Ω
Rated Power Dissipation: 78|W
Qg Gate Charge: 48nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,550.00
USD
Quantity
Unit Price
1,000
$3.55
2,000+
$3.50
Product Variant Information section