text.skipToContent text.skipToNavigation

Manufacturer Part #

SIHW47N60E-GE3

E Series N-Channel 650 V 0.064 Ω 225 nC Flange Mount Power Mosfet - TO-247AD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Vishay SIHW47N60E-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 0.064Ω
Rated Power Dissipation: 359|W
Qg Gate Charge: 225nC
Package Style:  TO-247AD
Mounting Method: Flange Mount
Pricing Section
Global Stock:
5,920
USA:
5,920
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$24.57
USD
Quantity
Unit Price
1
$24.57
5
$24.27
25
$23.96
75
$23.76
200+
$23.40
Product Variant Information section