text.skipToContent text.skipToNavigation

Manufacturer Part #

SIHW47N60E-GE3

E Series N-Channel 650 V 0.064 Ω 225 nC Flange Mount Power Mosfet - TO-247AD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIHW47N60E-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 0.064Ω
Rated Power Dissipation: 359|W
Qg Gate Charge: 225nC
Package Style:  TO-247AD
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
480
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,417.60
USD
Quantity
Unit Price
4
$7.31
20
$7.23
50
$7.19
200
$7.12
500+
$7.02
Product Variant Information section