text.skipToContent text.skipToNavigation

Manufacturer Part #

SIR184DP-T1-RE3

MOSFET N-CHANNEL 60V SURFACE MOUNT POWERPAK SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Vishay SIR184DP-T1-RE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 5.8mΩ
Rated Power Dissipation: 62.5W
Qg Gate Charge: 21nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 73A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 20ns
Rise Time: 6ns
Fall Time: 6ns
Operating Temp Range: -55°C to +150°C
Input Capacitance: 1490pF
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,790.00
USD
Quantity
Unit Price
3,000+
$1.93
Product Variant Information section