text.skipToContent text.skipToNavigation

Manufacturer Part #

SIS434DN-T1-GE3

Single N-Channel 40 V 0.0076 Ohm 52 W SMT Power Mosfet - PowerPAK-1212-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Vishay SIS434DN-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.0076Ω
Rated Power Dissipation: 52|W
Qg Gate Charge: 40nC
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
54,000
USA:
54,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,330.00
USD
Quantity
Unit Price
3,000
$1.11
6,000+
$1.10
Product Variant Information section