text.skipToContent text.skipToNavigation

Manufacturer Part #

SISS23DN-T1-GE3

MOSFET P-CH 20V 50A PPAK 1212-8S

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Vishay SISS23DN-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.0115Ω
Rated Power Dissipation: 4.8W
Qg Gate Charge: 300nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 27A
Turn-on Delay Time: 45ns
Turn-off Delay Time: 150ns
Rise Time: 100ns
Fall Time: 100ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.9V
Technology: Si
Height - Max: 0.78mm
Length: 3.3mm
Input Capacitance: 8840pF
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,870.00
USD
Quantity
Unit Price
3,000+
$1.29
Product Variant Information section