text.skipToContent text.skipToNavigation

Manufacturer Part #

SISS26DN-T1-GE3

60V 60A N-ch 0.0045 Ohm PowerPAK 1212-8S

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Vishay SISS26DN-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 4.5mΩ
Rated Power Dissipation: 57W
Qg Gate Charge: 24.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 60A
Turn-on Delay Time: 0ns
Turn-off Delay Time: 14ns
Rise Time: 22ns
Fall Time: 9ns
Operating Temp Range: -55°C to +150°C
Input Capacitance: 1710pF
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,610.00
USD
Quantity
Unit Price
3,000+
$0.87
Product Variant Information section