text.skipToContent text.skipToNavigation

Manufacturer Part #

SISS40DN-T1-GE3

N-Channel 100 V 21 mOhm 52 W ThunderFET Power Mosfet - PowerPAK 1212-8S

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Vishay SISS40DN-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 20Ω
Rated Power Dissipation: 52W
Qg Gate Charge: 16nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 36.5A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 14ns
Rise Time: 5ns
Fall Time: 5ns
Operating Temp Range: -55°C to +150°C
Input Capacitance: 845pF
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,460.00
USD
Quantity
Unit Price
3,000+
$1.91
Product Variant Information section