text.skipToContent text.skipToNavigation

Manufacturer Part #

SP8K2TB

SP8K2 Series 30 V 6 A 30 mOhm Surface Mount Dual N-Channel Mosfet - SOIC-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SP8K2TB - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 2.5V
Drain-Source On Resistance-Max: 30mΩ
Rated Power Dissipation: 2|W
Qg Gate Charge: 10.1nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,077.50
USD
Quantity
Unit Price
2,500
$0.431
5,000
$0.425
7,500
$0.422
10,000
$0.42
12,500+
$0.413
Product Variant Information section