text.skipToContent text.skipToNavigation

Manufacturer Part #

SPA20N60C3XKSA1

Single N-Channel 650 V 0.19 Ohm 87 nC CoolMOS™ Power Mosfet - TO-220-3FP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Infineon SPA20N60C3XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.19Ω
Rated Power Dissipation: 34.5|W
Qg Gate Charge: 87nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,850
USA:
8,850
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$64.50
USD
Quantity
Unit Price
50
$1.29
200
$1.28
750
$1.26
2,000
$1.25
5,000+
$1.23
Product Variant Information section