text.skipToContent text.skipToNavigation

Manufacturer Part #

SPD15P10PLGBTMA1

Single P-Channel 100 V 200 mOhm 47 nC SIPMOS® Power Mosfet - DPAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon SPD15P10PLGBTMA1 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 200mΩ
Rated Power Dissipation: 128|W
Qg Gate Charge: 47nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,750.00
USD
Quantity
Unit Price
2,500
$0.70
5,000
$0.69
7,500
$0.685
10,000+
$0.68
Product Variant Information section