text.skipToContent text.skipToNavigation

Manufacturer Part #

SPP15N60C3XKSA1

SPP15N60C3 Series 650 V 15 A Cool MOS™ Power Transistor - PG-TO220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon SPP15N60C3XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.28Ω
Rated Power Dissipation: 156W
Qg Gate Charge: 63nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 15A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 50ns
Rise Time: 5ns
Fall Time: 5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: CoolMOS
Input Capacitance: 1660pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$600.00
USD
Quantity
Unit Price
500
$1.20
1,000
$1.19
2,000
$1.18
7,500+
$1.16
Product Variant Information section