text.skipToContent text.skipToNavigation

Manufacturer Part #

SQ3427AEEV-T1_GE3

SQ3427AEEV Series 60 V 95 mOhm Surface Mount Automotive P-Channel Mosfet -TSOP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Vishay SQ3427AEEV-T1_GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 95mΩ
Rated Power Dissipation: 5|W
Qg Gate Charge: 15.3nC
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$720.00
USD
Quantity
Unit Price
3,000
$0.24
9,000
$0.235
30,000+
$0.23
Product Variant Information section