text.skipToContent text.skipToNavigation

Manufacturer Part #

SQ4080EY-T1_BE3

N-Channel 150 V 18A 7.1W Surface Mount MOSFET SOIC -8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
Vishay SQ4080EY-T1_BE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 8.5mΩ
Rated Power Dissipation: 7.1W
Qg Gate Charge: 25nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 18A
Turn-on Delay Time: 11.4ns
Turn-off Delay Time: 19.1ns
Rise Time: 3.2ns
Fall Time: 2.5ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Input Capacitance: 1100pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,387.50
USD
Quantity
Unit Price
2,500
$0.555
5,000
$0.55
7,500
$0.545
10,000
$0.54
12,500+
$0.53
Product Variant Information section