text.skipToContent text.skipToNavigation

Manufacturer Part #

SQ4946CEY-T1_GE3

MOSFET DUAL N-CHANNEL 60-V (D-S) 175C MOSFEt

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Vishay SQ4946CEY-T1_GE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 40mΩ
Rated Power Dissipation: 4W
Qg Gate Charge: 11.7nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 7A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 22.4ns
Rise Time: 3.3ns
Fall Time: 2.1ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 600pF
Series: TrenchFET
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,375.00
USD
Quantity
Unit Price
2,500
$0.55
5,000
$0.54
10,000
$0.535
12,500+
$0.525
Product Variant Information section