text.skipToContent text.skipToNavigation

Manufacturer Part #

SQ7414CENW-T1_GE3

MOSFET N-CH 60V PPAK 1212-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2346
Product Specification Section
Vishay SQ7414CENW-T1_GE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 23mΩ
Rated Power Dissipation: 62W
Qg Gate Charge: 19nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 18A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 22ns
Rise Time: 13ns
Fall Time: 15ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 1275pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,780.00
USD
Quantity
Unit Price
3,000+
$1.26