text.skipToContent text.skipToNavigation

Manufacturer Part #

SQD40P10-40L_GE3

SQD40P10-40L Series P-Channel 100 V 0.04 Ohms 136 W SMT Power Mosfet - SOT-23-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Vishay SQD40P10-40L_GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.04Ω
Rated Power Dissipation: 136|W
Qg Gate Charge: 96nC
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$7,140.00
USD
Quantity
Unit Price
2,000+
$3.57
Product Variant Information section